BLUE ROCKET MMDT5451
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | MMDT5451 |
| LCSC Part # | C22356946 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 160V 200mA SOT-363 |
| Description | Bipolar (BJT) Transistor NPN+PNP 160V 200mA 110MHz 200mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.029 | $ 0.58 |
200+ | $ 0.0229 | $ 4.58 |
600+ | $ 0.0195 | $ 11.70 |
3,000+ | $ 0.0175 | $ 52.50 |
9,000+ | $ 0.0157 | $ 141.30 |
21,000+ | $ 0.0148 | $ 310.80 |
Standard Packaging 3000/Full
Reel | ||