GTIC GT8554TD
| Manufacturer |
GTIC
Asian Brands |
| Mfr. Part # | GT8554TD |
| LCSC Part # | C22356862 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | High Precision, Low-Offset, Rail-to-Rail I/O CMOS Op Amps |
| Description | 5uV 50pA 2.5V/us 120dB 6MHz 4 Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | GTIC | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.117 | $ 1.12 |
10+ | $ 0.9237 | $ 9.24 |
30+ | $ 0.8178 | $ 24.53 |
98+ | $ 0.6982 | $ 68.42 |
490+ | $ 0.6445 | $ 315.81 |
980+ | $ 0.6214 | $ 608.97 |
Standard Packaging 98/Full
Tube | ||