onsemi BMS3004-1E
| Manufacturer | |
| Mfr. Part # | BMS3004-1E |
| LCSC Part # | C223563 |
| Package | TO-220F-3 |
| Customer # | |
| Description | 75V 8.5mΩ@10V 1 P-Channel 40W TO-220F-3 Single FETs, MOSFETs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220F-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.7266 | $ 5.73 |
10+ | $ 5.6088 | $ 56.09 |
30+ | $ 5.5292 | $ 165.88 |
100+ | $ 5.4511 | $ 545.11 |
Standard Packaging 50/Full
Tube | ||