LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DLL XHZ-36Y product image
  • XHZ-36Y thumbnail 1
  • XHZ-36Y thumbnail 2
  • XHZ-36Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL XHZ-36YRoHS

Manufacturer
DLLAsian Brands
MPN
XHZ-36Y
LCSC Part #
C22355960
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 36POS 2.5mm DUAL ROW
Datasheetpdf iconDLL XHZ-36Y
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3084$ 1.54
50+$ 0.2421$ 12.11
150+$ 0.2138$ 32.07
500+$ 0.1783$ 89.15
2,500+$ 0.1626$ 406.50
5,000+$ 0.1531$ 765.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
Reference Series-
With WingsWithout Fins
Pins Structure2x18P
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row18
Row Spacing2.5mm
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.