LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL XHZ-28Y product image
  • XHZ-28Y thumbnail 1
  • XHZ-28Y thumbnail 2
  • XHZ-28Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL XHZ-28YRoHS

Manufacturer
DLLAsian Brands
MPN
XHZ-28Y
LCSC Part #
C22355956
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 28POS 2.5mm DUAL ROW
Datasheetpdf iconDLL XHZ-28Y
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2398$ 0.1439$ 0.72
50+$ 0.1883$ 0.1130$ 5.65
150+$ 0.1663$ 0.0998$ 14.97
500+$ 0.1387$ 0.0833$ 41.65
2,500+$ 0.1265$ 0.0759$ 189.75
5,000+$ 0.1191$ 0.0715$ 357.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
Reference Series-
With WingsWithout Fins
Pins Structure2x14P
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row14
Row Spacing2.5mm
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.