LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL XHZ-16Y product image
  • XHZ-16Y thumbnail 1
  • XHZ-16Y thumbnail 2
  • XHZ-16Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL XHZ-16YRoHS

Manufacturer
DLLAsian Brands
MPN
XHZ-16Y
LCSC Part #
C22355950
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 16POS 2.5mm DUAL ROW
Datasheetpdf iconDLL XHZ-16Y
Custom CablesMOQ 1pc
In-Stock: 1,595
1,595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1417$ 0.0851$ 0.43
50+$ 0.1121$ 0.0673$ 3.37
150+$ 0.0972$ 0.0584$ 8.76
1,000+$ 0.0861$ 0.0517$ 51.70
2,000+$ 0.0772$ 0.0464$ 92.80
5,000+$ 0.0727$ 0.0437$ 218.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
Reference Series-
With WingsWithout Fins
Pins Structure2x8P
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row8
Row Spacing2.5mm
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.