LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL XHZ-6Y product image
  • XHZ-6Y thumbnail 1
  • XHZ-6Y thumbnail 2
  • XHZ-6Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL XHZ-6YRoHS

Manufacturer
DLLAsian Brands
MPN
XHZ-6Y
LCSC Part #
C22355945
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm DUAL ROW
Datasheetpdf iconDLL XHZ-6Y
Custom CablesMOQ 1pc
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0532$ 0.0320$ 0.32
100+$ 0.0421$ 0.0253$ 2.53
300+$ 0.0365$ 0.0219$ 6.57
1,000+$ 0.0323$ 0.0194$ 19.40
5,000+$ 0.029$ 0.0174$ 87.00
10,000+$ 0.0273$ 0.0164$ 164.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
Reference Series-
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row3
Row Spacing2.5mm
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.