HenryTech H2SYDC-20-31HP+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | H2SYDC-20-31HP+ |
| LCSC Part # | C22355884 |
| Package | SMD-5P,15.5x12.8mm |
| Customer # | |
| Key Attributes | 50Ω 20dB Directional Coupler 1.5 - 200MHz |
| Description | 1.5dB 20dB 20dB 1.5MHz~200MHz SMD-5P,15.5x12.8mm RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,15.5x12.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
39 
39
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 32.2998 | $ 32.30 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$