NCE NCE60P05BY
| Manufacturer | NCEAsian Brands |
| MPN | NCE60P05BY |
| LCSC Part # | C22355848 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 5A SOT-23-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.153nF | |
| Gate Charge(Qg) | 15.8nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.153nF | |
| Gate Charge(Qg) | 15.8nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NCE60P05BY utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. This device is ideal for use as a load switch or in PWM applications.
Features
AI Translation
- VDS = -60V, ID = -5A
- RDS(ON) < 65mΩ at VGS = -10V
- RDS(ON) < 85mΩ at VGS = -4.5V
- High-density cell design for ultra-low on-resistance
- Fully characterized avalanche voltage and current
- Excellent package with good thermal dissipation
Applications
AI Translation
- Load switch
- PWM applications
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.264 | $ 1.32 |
| 50+ | $ 0.2042 | $ 10.21 |
| 150+ | $ 0.1742 | $ 26.13 |
| 500+ | $ 0.1518 | $ 75.90 |
| 3,000+ | $ 0.1338 | $ 401.40 |
| 6,000+ | $ 0.1248 | $ 748.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.153nF | |
| Gate Charge(Qg) | 15.8nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.153nF | |
| Gate Charge(Qg) | 15.8nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NCE60P05BY utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. This device is ideal for use as a load switch or in PWM applications.
Features
AI Translation
- VDS = -60V, ID = -5A
- RDS(ON) < 65mΩ at VGS = -10V
- RDS(ON) < 85mΩ at VGS = -4.5V
- High-density cell design for ultra-low on-resistance
- Fully characterized avalanche voltage and current
- Excellent package with good thermal dissipation
Applications
AI Translation
- Load switch
- PWM applications
C22355848 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
