LONTIUM SEMICONDUCTOR LT8668SX-D
| Manufacturer | LONTIUM SEMICONDUCTORAsian Brands |
| MPN | LT8668SX-D |
| LCSC Part # | C22355781 |
| Packaging | BGA-288(12x12) |
| Customer # | |
| Key Attributes | 8.1Gbps BGA-288(12x12) Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | LONTIUM SEMICONDUCTOR | |
| Packaging | BGA-288(12x12) | |
| Data Rate | 8.1Gbps | |
| Interface | I2C;SPI;I2S | |
| Voltage - Supply | 1.1V;3.3V | |
| Features | Programmable resolution | |
| Operating Temperature | - | |
| Type | Controller;Receiver |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LT8668SX-D can be configured to work under HDMI2.1 standard with maximum 8Gbps data rate. For LVDS output, LT8668SX-D can be configured as single, dual or quad-port LVDS with 1 high-speed clock lane, and 3~5 high-speed data lanes, operating at maximum 1.2Gbps per lane, which can support a total bandwidth of up to 24Gbps. LT8668SX-D supports flexible video data mapping path for 2D and side by side 3D applications. For MIPI output, LT8668SX-D features configurable single-port or dual-port or quad-port MIPI DSI/CSI with 1 high-speed clock lane and ~4 high-speed data lanes operating at maximum 2.5Gbps per lane with D-PHY, which can support a total bandwidth of up to 40Gbps for four port. Also support 5.7Gbps per lane with C-PHY, which can support a total bandwidth of up to 68.4Gbps for four port. For eDP output, it consists of 8 data lanes, supporting RBR (1.62Gbps), HBR (2.7Gbps) and HBR2 (5.4Gbps) link speeds. The build-in optional SSC function reduces EMI effect on EMI-concerned system application. For eDPx output, it consists of 8 data lanes, with operating at maximum 3Gbps per lane, can support 4K@60Hz. For video process, LPDDR controller is built-in and bandwidth up to 3733Mbps, support 2Gb x16 SDRAM organization. Two digital audio output interfaces are available I2S and SPDIF. The I2S interface supports 8-ch LPCM and the SPDIF interface supports 2-ch LPCM or compressed audio, both at maximum 192 KHz sample rate. The device is capable of automatic operation which is enabled by an integrated microprocessor that uses an embedded SPI flash for firmware storage. System control is also available through the configuration I2C slave interface. LT8668SX-D is fabricated in advanced CMOS process and implemented in 12mmx12mm BGA288 package.
Features
- USB Type-C
- Compliant with VESA DisplayPort alt mode on USB Type-C standard 1.0
- Compliant with USB power delivery specification 3.0
- Compliant with USB Type-C cable and connector specification 1.3
- Built-in dual CC controllers for charger and normal communication
- Data roles supported: DFP, UFP and DRP
- Power roles supported: source and sink
- DP1.4 Receiver
- Compliant with DisplayPort specification 1.4 for 1.62Gbps, 2.7Gbps, 5.4Gbps, 8.1Gbps
- Compliant Embedded DisplayPort specification version 1.4
- Support DisplayPort 1/2/4 lanes
- Support HDCP 1.3/2.2/2.3
- Support HDCP repeater
- Support 4K@60Hz
- Support HDR10 and HDR12
- Support FEC
- Support Adaptive-sync
- Support ASSR for eDP
- HDMI2.1 Receiver
- Compliant with HDMI2.1, HDMI2.0b, HDMI1.4 and DVI1.0
- Data rate up to 8Gbps
- Support HDCP 1.4/2.2/2.3
- Support HDCP repeater
- Support 4K@60Hz
- Support HDR10 and HDR12
- Support FEC
- Support CEC
- Integrated EDID shadow (max 512-byte)
- DP1.4 Transmitter
- Compliant with DisplayPort specification 1.4 for 1.62Gbps, 2.7Gbps, 5.4Gbps, 8.1Gbps
- Compliant Embedded DisplayPort specification version 1.4
- Support DisplayPort 1/2/4 lanes
- Support HDCP 1.3/2.2/2.3
- Support HDCP repeater
- Support 4K@60Hz
- Support HDR10 and HDR12
- Support FEC
- Support MCCS over AUX for eDP
- Support ASSR for eDP
- Support channel swap and polarity inversion
- HDMI2.1 Transmitter
- Compliant with HDMI2.1, HDMI2.0b, HDMI1.4 and DVI1.0
- Data rate up to 8Gbps
- Support HDCP 1.4/2.2/2.3
- Support HDCP repeater
- Support 4K@60Hz
- Support HDR10 and HDR12
- Support FEC
- Support CEC
- Support channel swap and polarity inversion
- Four-Port LVDS Transmitter
- Compatible with VESA and JEIDA standard
- Support 1/2/4 configurable ports
- 1 Clock lane and 3/4/5 configurable data lanes per port
- Data rate up to 1.2Gbps per data lane
- Support 4K@60Hz
- Programmable transmitter swing
- Support SSC
- Support channel swap and polarity inversion
- Support port swap
- Four-Port MIPI DSI/CSI Transmitter
- Compliant with D-PHY1.2 & DSI 1.3 & CSI-2 1.3, 1 clock lane, and 1/2/3/4 configurable data lanes, 2.5Gbps per data lane
- Compliant with C-PHY1.0 & DSI-2 1.0 & CSI-2 2.0, 1/2/3 configurable data lanes, 5.7Gbps per data lane
- Support 1/2/4 configurable ports
- Support 4K@60Hz
- Support overlap mode
- DSI Support 16/20/24-bit YCbCr4:2:2, 24/30/36-bit RGB, 12-bit YCbCr4:2:0, compressed pixel stream
- CSI Support RGB888/666, YUV422 8/10bit, YUV420 8bit(legacy)
- Video stream copy mode for each port
- Support channel swap and polarity inversion
- Support port swap
- eDP / eDPx Transmitter
- Support resolution up to 4K@60Hz
- Support RGB/YUV 8/10-bit
- Support eDP transmitter up to 8 lane with 5.4Gbps link rate
- Support 8 pairs eDPx @3Gbps interface
- Support MCCS over AUX for eDP
- Support ASSR for eDP
- Support SSC
- Support channel swap and polarity inversion
- Video Process
- Vertical blanking interval expansion
- Video format conversion for I to P
- Rotate 90, 270 degree
- Frame rate control function
- 3D format conversion: frame packing 3D to side by side 3D
- Gamma and LUM adjustment
- Zoom scaling up and down
- Support font-based and bit-map OSD
- Digital Audio Output
- I2S interface supporting 8-channel audio, with sample rates of 32~192 KHz and sample sizes of 16~24 bits
- SPDIF interface supporting PCM, dolby digital, DTS digital audio at up to 192KHz frame rate
- IEC60958 or IEC61937 compatible
- Miscellaneous
- VESA DSC v1.2a (v1.1 compatible) decode and encode
- CSC: RGB <-> YUV444 <-> YUV422 <-> YUV420
- Integrated 100/400KHz I2C slave
- External oscillator 25MHz, +/- 100ppm
- Integrated microprocessor
- Embedded SDRAM
- Embedded SPI flash for firmware and HDCP keys
- Support backlight control
- Firmware update through SPI or I2C interface
- Power supply: 3.3V for I/O and 1.1V for core
Applications
- Display System on Motherboard, Monitor
- Display System for PCs and embedded applications Display
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.6126 | $ 19.61 |
| 200+ | $ 7.8255 | $ 1565.10 |
| 500+ | $ 7.5654 | $ 3782.70 |
| 1,000+ | $ 7.4361 | $ 7436.10 |
Standard Packaging500/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | LONTIUM SEMICONDUCTOR | |
| Packaging | BGA-288(12x12) | |
| Data Rate | 8.1Gbps | |
| Interface | I2C;SPI;I2S | |
| Voltage - Supply | 1.1V;3.3V | |
| Features | Programmable resolution | |
| Operating Temperature | - | |
| Type | Controller;Receiver |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LT8668SX-D can be configured to work under HDMI2.1 standard with maximum 8Gbps data rate. For LVDS output, LT8668SX-D can be configured as single, dual or quad-port LVDS with 1 high-speed clock lane, and 3~5 high-speed data lanes, operating at maximum 1.2Gbps per lane, which can support a total bandwidth of up to 24Gbps. LT8668SX-D supports flexible video data mapping path for 2D and side by side 3D applications. For MIPI output, LT8668SX-D features configurable single-port or dual-port or quad-port MIPI DSI/CSI with 1 high-speed clock lane and ~4 high-speed data lanes operating at maximum 2.5Gbps per lane with D-PHY, which can support a total bandwidth of up to 40Gbps for four port. Also support 5.7Gbps per lane with C-PHY, which can support a total bandwidth of up to 68.4Gbps for four port. For eDP output, it consists of 8 data lanes, supporting RBR (1.62Gbps), HBR (2.7Gbps) and HBR2 (5.4Gbps) link speeds. The build-in optional SSC function reduces EMI effect on EMI-concerned system application. For eDPx output, it consists of 8 data lanes, with operating at maximum 3Gbps per lane, can support 4K@60Hz. For video process, LPDDR controller is built-in and bandwidth up to 3733Mbps, support 2Gb x16 SDRAM organization. Two digital audio output interfaces are available I2S and SPDIF. The I2S interface supports 8-ch LPCM and the SPDIF interface supports 2-ch LPCM or compressed audio, both at maximum 192 KHz sample rate. The device is capable of automatic operation which is enabled by an integrated microprocessor that uses an embedded SPI flash for firmware storage. System control is also available through the configuration I2C slave interface. LT8668SX-D is fabricated in advanced CMOS process and implemented in 12mmx12mm BGA288 package.
Features
- USB Type-C
- Compliant with VESA DisplayPort alt mode on USB Type-C standard 1.0
- Compliant with USB power delivery specification 3.0
- Compliant with USB Type-C cable and connector specification 1.3
- Built-in dual CC controllers for charger and normal communication
- Data roles supported: DFP, UFP and DRP
- Power roles supported: source and sink
- DP1.4 Receiver
- Compliant with DisplayPort specification 1.4 for 1.62Gbps, 2.7Gbps, 5.4Gbps, 8.1Gbps
- Compliant Embedded DisplayPort specification version 1.4
- Support DisplayPort 1/2/4 lanes
- Support HDCP 1.3/2.2/2.3
- Support HDCP repeater
- Support 4K@60Hz
- Support HDR10 and HDR12
- Support FEC
- Support Adaptive-sync
- Support ASSR for eDP
- HDMI2.1 Receiver
- Compliant with HDMI2.1, HDMI2.0b, HDMI1.4 and DVI1.0
- Data rate up to 8Gbps
- Support HDCP 1.4/2.2/2.3
- Support HDCP repeater
- Support 4K@60Hz
- Support HDR10 and HDR12
- Support FEC
- Support CEC
- Integrated EDID shadow (max 512-byte)
- DP1.4 Transmitter
- Compliant with DisplayPort specification 1.4 for 1.62Gbps, 2.7Gbps, 5.4Gbps, 8.1Gbps
- Compliant Embedded DisplayPort specification version 1.4
- Support DisplayPort 1/2/4 lanes
- Support HDCP 1.3/2.2/2.3
- Support HDCP repeater
- Support 4K@60Hz
- Support HDR10 and HDR12
- Support FEC
- Support MCCS over AUX for eDP
- Support ASSR for eDP
- Support channel swap and polarity inversion
- HDMI2.1 Transmitter
- Compliant with HDMI2.1, HDMI2.0b, HDMI1.4 and DVI1.0
- Data rate up to 8Gbps
- Support HDCP 1.4/2.2/2.3
- Support HDCP repeater
- Support 4K@60Hz
- Support HDR10 and HDR12
- Support FEC
- Support CEC
- Support channel swap and polarity inversion
- Four-Port LVDS Transmitter
- Compatible with VESA and JEIDA standard
- Support 1/2/4 configurable ports
- 1 Clock lane and 3/4/5 configurable data lanes per port
- Data rate up to 1.2Gbps per data lane
- Support 4K@60Hz
- Programmable transmitter swing
- Support SSC
- Support channel swap and polarity inversion
- Support port swap
- Four-Port MIPI DSI/CSI Transmitter
- Compliant with D-PHY1.2 & DSI 1.3 & CSI-2 1.3, 1 clock lane, and 1/2/3/4 configurable data lanes, 2.5Gbps per data lane
- Compliant with C-PHY1.0 & DSI-2 1.0 & CSI-2 2.0, 1/2/3 configurable data lanes, 5.7Gbps per data lane
- Support 1/2/4 configurable ports
- Support 4K@60Hz
- Support overlap mode
- DSI Support 16/20/24-bit YCbCr4:2:2, 24/30/36-bit RGB, 12-bit YCbCr4:2:0, compressed pixel stream
- CSI Support RGB888/666, YUV422 8/10bit, YUV420 8bit(legacy)
- Video stream copy mode for each port
- Support channel swap and polarity inversion
- Support port swap
- eDP / eDPx Transmitter
- Support resolution up to 4K@60Hz
- Support RGB/YUV 8/10-bit
- Support eDP transmitter up to 8 lane with 5.4Gbps link rate
- Support 8 pairs eDPx @3Gbps interface
- Support MCCS over AUX for eDP
- Support ASSR for eDP
- Support SSC
- Support channel swap and polarity inversion
- Video Process
- Vertical blanking interval expansion
- Video format conversion for I to P
- Rotate 90, 270 degree
- Frame rate control function
- 3D format conversion: frame packing 3D to side by side 3D
- Gamma and LUM adjustment
- Zoom scaling up and down
- Support font-based and bit-map OSD
- Digital Audio Output
- I2S interface supporting 8-channel audio, with sample rates of 32~192 KHz and sample sizes of 16~24 bits
- SPDIF interface supporting PCM, dolby digital, DTS digital audio at up to 192KHz frame rate
- IEC60958 or IEC61937 compatible
- Miscellaneous
- VESA DSC v1.2a (v1.1 compatible) decode and encode
- CSC: RGB <-> YUV444 <-> YUV422 <-> YUV420
- Integrated 100/400KHz I2C slave
- External oscillator 25MHz, +/- 100ppm
- Integrated microprocessor
- Embedded SDRAM
- Embedded SPI flash for firmware and HDCP keys
- Support backlight control
- Firmware update through SPI or I2C interface
- Power supply: 3.3V for I/O and 1.1V for core
Applications
- Display System on Motherboard, Monitor
- Display System for PCs and embedded applications Display
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

