SOFNG SS-12D10G5
| Manufacturer |
SOFNG
Asian Brands |
| Mfr. Part # | SS-12D10G5 |
| LCSC Part # | C22355762 |
| Package | SIP-3P,12.7x6.7mm |
| Customer # | |
| Description | Through Hole 3A 24V 15,000 Cycles SIP-3P,12.7x6.7mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SOFNG | |
| Package | SIP-3P,12.7x6.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3371 $ 0.2765 | $ 0.28 |
10+ | $ 0.2647 $ 0.2171 | $ 2.17 |
30+ | $ 0.2337 $ 0.1917 | $ 5.75 |
100+ | $ 0.195 $ 0.1599 | $ 15.99 |
500+ | $ 0.1777 $ 0.1458 | $ 72.90 |
1,000+ | $ 0.1674 $ 0.1373 | $ 137.30 |
Standard Packaging 1000/Full
Bag | ||