Tycon Systems, Inc. TPS-12-35W
| Manufacturer | |
| MPN | TPS-12-35W |
| LCSC Part # | C22353048 |
| Packaging | - |
| Customer # | |
| Key Attributes | Solar Cells RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS-12-35W solar panel is a high-efficiency 36-cell design with excellent low-light performance. Polycrystalline silicon solar cells use TPT (Tedlar/Polyester/Tedlar) and EVA (Ethylene-Vinyl Acetate) dual-layer encapsulation for high reliability and long service life. The cell array is sealed in a robust 6063-T5 extruded aluminum frame with a high-transparency, low-iron tempered glass cover to protect the solar cells from harsh environmental conditions (hail, wind, snow, and ice). The aluminum frame design allows for easy installation. Wiring connections are made via a 12AWG x 900mm (36-inch) outdoor cable with MC4 solar connectors at the cable ends.
Features
- Excellent low-light performance
- Extremely reliable, with a 5-year product warranty and a 25-year solar cell output warranty
- High-efficiency high-transparency low-iron tempered glass cover; robust extruded anodized aluminum frame with sealed design for harsh environment resistance
- 36-inch output cable and MC4 solar connector for easy connection
Applications
- Battery charging applications
- Wireless base stations
- Remote sensors
- Surveillance cameras
- Outdoor lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 110.7325 | $ 110.73 |
| 200+ | $ 44.1838 | $ 8836.76 |
| 500+ | $ 42.7068 | $ 21353.40 |
| 1,000+ | $ 41.9778 | $ 41977.80 |
Standard Packaging20/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS-12-35W solar panel is a high-efficiency 36-cell design with excellent low-light performance. Polycrystalline silicon solar cells use TPT (Tedlar/Polyester/Tedlar) and EVA (Ethylene-Vinyl Acetate) dual-layer encapsulation for high reliability and long service life. The cell array is sealed in a robust 6063-T5 extruded aluminum frame with a high-transparency, low-iron tempered glass cover to protect the solar cells from harsh environmental conditions (hail, wind, snow, and ice). The aluminum frame design allows for easy installation. Wiring connections are made via a 12AWG x 900mm (36-inch) outdoor cable with MC4 solar connectors at the cable ends.
Features
- Excellent low-light performance
- Extremely reliable, with a 5-year product warranty and a 25-year solar cell output warranty
- High-efficiency high-transparency low-iron tempered glass cover; robust extruded anodized aluminum frame with sealed design for harsh environment resistance
- 36-inch output cable and MC4 solar connector for easy connection
Applications
- Battery charging applications
- Wireless base stations
- Remote sensors
- Surveillance cameras
- Outdoor lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

