LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GeneSiC Semiconductor MSRT150140D product image
Images for reference only

GeneSiC Semiconductor MSRT150140DRoHS

Manufacturer
MPN
MSRT150140D
LCSC Part #
C22347145
Packaging
-
Customer #
Key Attributes
1 Pair Series Connection 1.4kV 150A 1.1V@150A Diode Arrays RoHS
Datasheetpdf iconGeneSiC Semiconductor MSRT150140D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 99.2519$ 99.25
200+$ 39.6023$ 7920.46
480+$ 38.279$ 18373.92
1,000+$ 37.626$ 37626.00
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerGeneSiC Semiconductor
Packaging-
Reverse Leakage Current (Ir)10uA@1400V
Diode Configuration1 Pair Series Connection
Voltage - DC Reverse(Vr)1.4kV
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current2.25kA
Current - Rectified150A
Voltage - Forward(Vf@If)1.1V@150A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece