Littelfuse/IXYS MDD310-16N1
| Manufacturer | |
| MPN | MDD310-16N1 |
| LCSC Part # | C22345013 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Series Connection 1.6kV 305A 1.2V@600A Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 11.5kA | |
| Current - Rectified | 305A | |
| Voltage - Forward(Vf@If) | 1.2V@600A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-power diode module with peak forward surge current I<sub>FRSM</sub> of 2×480A, average forward current I<sub>FAVM</sub> of 2×305A, and repetitive peak reverse voltage V<sub>RRM</sub> of 1200–2200V. Data complies with IEC 60747; unless otherwise stated, all values refer to a single diode.
Features
AI Translation
- Direct copper bonded Al₂O₃ ceramic substrate
- Planar passivated die
- Isolation voltage 3600V~
- UL recognized, file no. E 72873
Applications
AI Translation
- DC power supply equipment power
- PWM inverter DC power supply
- DC motor excitation power supply
- Battery DC power supply
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 130.5432 | $ 130.54 |
| 200+ | $ 52.0877 | $ 10417.54 |
| 500+ | $ 50.3474 | $ 25173.70 |
| 1,000+ | $ 49.4867 | $ 49486.70 |
Standard Packaging2/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 11.5kA | |
| Current - Rectified | 305A | |
| Voltage - Forward(Vf@If) | 1.2V@600A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-power diode module with peak forward surge current I<sub>FRSM</sub> of 2×480A, average forward current I<sub>FAVM</sub> of 2×305A, and repetitive peak reverse voltage V<sub>RRM</sub> of 1200–2200V. Data complies with IEC 60747; unless otherwise stated, all values refer to a single diode.
Features
AI Translation
- Direct copper bonded Al₂O₃ ceramic substrate
- Planar passivated die
- Isolation voltage 3600V~
- UL recognized, file no. E 72873
Applications
AI Translation
- DC power supply equipment power
- PWM inverter DC power supply
- DC motor excitation power supply
- Battery DC power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

