LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6791EVKIT+ product image
Images for reference only

MAXIM MAX6791EVKIT+

Manufacturer
MPN
MAX6791EVKIT+
LCSC Part #
C22344975
Packaging
-
Customer #
Key Attributes
Linear Voltage Regulator Evaluation Boards
Datasheetpdf iconMAXIM MAX6791EVKIT+

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The MAX6791–MAX6796 ultra-low-quiescentcurrent, single/dual-output linear regulators are ideal for automotive applications. The devices offer a wide 5V to 72V operating input range, allowing them to withstand automotive load-dump conditions while consuming only 68μA. The MAX6791–MAX6794 are dual-output regulators capable of supplying up to 150mA per output. The MAX6795/MAX6796 offer a single output capable of delivering up to 300mA. These devices offer standard output-voltage options (5V, 3.3V, 2.5V, or 1.8V) and can be adjusted to any voltage from 1.8V to 11V. The MAX6791–MAX6794 also offer a fixed 5V output. All devices feature a push-pull or open-drain, activelow RESET output with a fixed output reset threshold that is 92.5%/87.5% of the regulator output OUT/OUT1. The reset output asserts low when OUT/OUT1 drops below the reset threshold and remains low for the fixed or capacitor-adjustable reset timeout period after OUT/ OUT1 exceeds the reset threshold. The MAX6791–MAX6796 provide a watchdog input that monitors a pulse train from the microprocessor (μP) and generates reset pulses if the watchdog input remains high or low for a duration longer than the watchdog timeout period. All devices are available with either a fixed watch­ dog timeout period of 280ms (min) or a period adjustable with an external capacitor. The MAX6791/MAX6792 feature a windowed watchdog timeout period with selectable window ratio. The watchdog feature can be disabled. The MAX6791–MAX6794 provide dual enable inputs (ENABLE1 and ENABLE2) that control each regulator independently. The single-output MAX6795/MAX6796 feature one enable input (ENABLE). All devices include a hold input (HOLD) that aids the implementation of a self-holding circuit without requiring external components. Once the regulator is enabled, setting HOLD low forces the regulator to remain on even if ENABLE/ENABLE1 is subsequently set low. Releasing HOLD shuts down the regulator. The MAX6791–MAX6796 are available in a small, thermally enhanced TQFN package. The 5mm x 5mm package dissipates up to 2.7W, supporting continuous regulator operation during high ambient temperatures, high battery voltage, and high load-current conditions. The MAX6791–MAX6796 are specified for a -40°C to +125°C operating temperature range.

Features

AI Translation
  • Low 68μA Quiescent Current
  • Wide 5V to 72V Supply Voltage Range
  • Output Current: Single Output Up to 300mA, Dual Outputs Up to 150mA per Output
  • Low Dropout Voltage: 420mV (typ) at 100mA (Single), 840mV (typ) at 100mA (Dual)
  • Fixed Output-Voltage Options: 5V, 3.3V, 2.5V, 1.8V, or Adjustable Output (From 1.8V to 11V)
  • ENABLE and HOLD Functionality
  • RESET Output: Open-Drain or Push-Pull
  • Internally Fixed (35μs, 3.125ms, 12.5ms, 50ms, or 200ms) or Capacitor-Adjustable Reset Timeout Periods
  • Internally Fixed or Capacitor-Adjustable Watchdog Timeout Periods
  • Windowed (Minimum/Maximum) Watchdog Timer Options (MAX6791/MAX6792)
  • Watchdog Disable Feature
  • Thermal, Short-Circuit, and Output Overvoltage Protection
  • Fully Specified from -40°C to +125°C
  • Small, Thermally Enhanced, 5mm x 5mm TQFN
  • AEC-Q100 Qualified MAX6795TPLD2/V+, MAX6795TPSD2/V+

Applications

AI Translation
  • Automotive
Not available now