Taiyo Yuden LBC2518T330K
| Manufacturer | |
| Mfr. Part # | LBC2518T330K |
| LCSC Part # | C223363 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 33uH 185mA 1.5Ω 1008 |
| Description | 185mA 33uH 1.5Ω Wire-wound chip inductor ±10% 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0892 | $ 0.45 |
50+ | $ 0.0718 | $ 3.59 |
150+ | $ 0.0631 | $ 9.47 |
500+ | $ 0.0565 | $ 28.25 |
2,000+ | $ 0.0513 | $ 102.60 |
4,000+ | $ 0.0486 | $ 194.40 |
Standard Packaging 2000/Full
Reel | ||