LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden LB2518T470K product image
  • LB2518T470K thumbnail 1
  • LB2518T470K thumbnail 2
  • LB2518T470K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiyo Yuden LB2518T470KRoHS

Manufacturer
MPN
LB2518T470K
LCSC Part #
C223333
Packaging
1007
Customer #
Key Attributes
FIXED IND 47uH 85mA 950mΩ 1007
Datasheetpdf iconTaiyo Yuden LB2518T470K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0542$ 0.27
50+$ 0.0434$ 2.17
150+$ 0.038$ 5.70
500+$ 0.0339$ 16.95
2,000+$ 0.0307$ 61.40
4,000+$ 0.0291$ 116.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTaiyo Yuden
Packaging1007
Current Rating85mA
Inductance47uH
Tolerance±10%
Current - Saturation(Isat)-
DC Resistance(DCR)950mΩ
Ratings-
Type-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece