LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM7160UJ-EVALZ product image
Images for reference only

ADI ADM7160UJ-EVALZRoHS

Manufacturer
MPN
ADM7160UJ-EVALZ
LCSC Part #
C22327335
Packaging
-
Customer #
Key Attributes
Linear Voltage Regulator Evaluation Boards RoHS
Datasheetpdf iconADI ADM7160UJ-EVALZ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The ADM7160 is an ultralow noise, low dropout linear regulator that operates from 2.2 V to 5.5 V and provides up to 200 mA of output current. The low 150 mV dropout voltage at 200 mA load improves efficiency and allows operation over a wide input voltage range.

Using an innovative circuit topology, the ADM7160 achieves ultralow noise performance without the need for a bypass capacitor, making the device ideal for noise-sensitive analog front-end and RF applications. The ADM7160 also achieves ultralow noise performance without compromising PSRR or transient line and load performance.

Current-limit and thermal overload protection circuits prevent damage under adverse conditions. The ADM7160 also includes an internal pull-down resistor on the EN input.

Features

AI Translation
  • PSRR performance of 54 dB at 100 kHz
  • Ultralow noise independent of VOUT 3 μν rms, 0.1 Hz to 10 Hz; 9.5 μν rms, 0.1 Hz to 100 kHz; 70 μν rms, 70 Hz to 100 kHz; 77 μν rms, 10 Hz to 1 MHz
  • Low dropout voltage: 150 mV at 200 mA load
  • Maximum output current: 200 mA
  • Input voltage range: 2.2 V to 5.5 V
  • Low quiescent and shutdown current
  • Initial accuracy: ±1%
  • Accuracy over line, load, and temperature: -2.5%/+1.5%
  • 5-lead TSOT package and 6-lead LFCSP package

Applications

AI Translation
  • ADC/DAC power supplies
  • RF, VCO, and PLL power supplies
  • Post dc-to-dc regulation
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.4359$ 62.44
Standard Packaging1/Full Box
Better price for more quantity?
$