Trenz Electronic TEBA0841-02
| Manufacturer | |
| MPN | TEBA0841-02 |
| LCSC Part # | C22321846 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded Complex Logic (FPGA, CPLD) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Trenz Electronic | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TEBA0841 is designed as a low-cost carrier board for Trenz Electronic TE0841 and TE0741 modules. The I/Os of two FPGA I/O banks are directly accessible to user custom circuits via two 50-pin headers.
Features
AI Translation
- Trenz 4×5 module socket (3x Samtec LSHM series connectors)
- 1x XMOD (TE0790) pin header
- 1x 16-pin header (JTAG, MGT-CLK, boot mode, RST, I/O)
- 1x 10-pin header (SD I/O)
- 2x 50-pin headers (FPGA bank I/O and power)
- 1x SFP connector
- 1x MicroUSB interface
- 1x pin header for FPGA bank power VCCIOA (M1.8VOUT, 2.5V, 3.3VOUT)
- 1x pin header for FPGA bank power VCCIOD (M1.8VOUT, 2.5V, 3.3VOUT)
- 1x LDO voltage regulator (3.3V to 2.5V)
- 2x user LEDs (red/green)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 154.8572 | $ 154.86 |
| 200+ | $ 61.7903 | $ 12358.06 |
| 500+ | $ 59.7252 | $ 29862.60 |
| 1,000+ | $ 58.7052 | $ 58705.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Trenz Electronic | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TEBA0841 is designed as a low-cost carrier board for Trenz Electronic TE0841 and TE0741 modules. The I/Os of two FPGA I/O banks are directly accessible to user custom circuits via two 50-pin headers.
Features
AI Translation
- Trenz 4×5 module socket (3x Samtec LSHM series connectors)
- 1x XMOD (TE0790) pin header
- 1x 16-pin header (JTAG, MGT-CLK, boot mode, RST, I/O)
- 1x 10-pin header (SD I/O)
- 2x 50-pin headers (FPGA bank I/O and power)
- 1x SFP connector
- 1x MicroUSB interface
- 1x pin header for FPGA bank power VCCIOA (M1.8VOUT, 2.5V, 3.3VOUT)
- 1x pin header for FPGA bank power VCCIOD (M1.8VOUT, 2.5V, 3.3VOUT)
- 1x LDO voltage regulator (3.3V to 2.5V)
- 2x user LEDs (red/green)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

