LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chengx KM476M016D11RR0VH2FP0 product image
  • KM476M016D11RR0VH2FP0 thumbnail 1
  • KM476M016D11RR0VH2FP0 thumbnail 2
  • KM476M016D11RR0VH2FP0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chengx KM476M016D11RR0VH2FP0RoHS

Manufacturer
ChengxAsian Brands
MPN
KM476M016D11RR0VH2FP0
LCSC Part #
C22320
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 16V TH
Datasheetpdf iconChengx KM476M016D11RR0VH2FP0
In-Stock: 30,800
30,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0165$ 0.83
500+$ 0.0133$ 6.65
2,000+$ 0.0101$ 20.20
5,000+$ 0.009$ 45.00
25,000+$ 0.0081$ 202.50
50,000+$ 0.0076$ 380.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChengx
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating16V
Lifetime1000hrs@105℃
Capacitance47uF
Pin Spacing2mm
Height - Seated (Max)11mm
Diameter5mm

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece