Seoul Semiconductor Inc. SMJD-2423072G-XXN100C20E039ALL
| Manufacturer | |
| MPN | SMJD-2423072G-XXN100C20E039ALL |
| LCSC Part # | C22319476 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compliant with Zhaga standard mounting pattern, featuring uniform light and color distribution, with best-in-class performance at typical drive current.
Features
AI Translation
- High color quality, minimum Color Rendering Index (CRI) of 95.
- Industry-standard mechanical properties, optimized for industry-standard power supplies.
- 3-step MacAdam ellipse (SDCM).
- RoHS compliant.
Applications
AI Translation
- Residential lighting
- Commercial lighting
- Linear high bay lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.6421 | $ 14.64 |
| 200+ | $ 5.8423 | $ 1168.46 |
| 400+ | $ 5.6484 | $ 2259.36 |
| 1,000+ | $ 5.5507 | $ 5550.70 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compliant with Zhaga standard mounting pattern, featuring uniform light and color distribution, with best-in-class performance at typical drive current.
Features
AI Translation
- High color quality, minimum Color Rendering Index (CRI) of 95.
- Industry-standard mechanical properties, optimized for industry-standard power supplies.
- 3-step MacAdam ellipse (SDCM).
- RoHS compliant.
Applications
AI Translation
- Residential lighting
- Commercial lighting
- Linear high bay lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

