R-K Electronics, Inc. TFDS-18.5-30
| Manufacturer | |
| MPN | TFDS-18.5-30 |
| LCSC Part # | C22307418 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surge Protection Devices (SPDs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | R-K Electronics, Inc. | |
| Packaging | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Lines | - | |
| Trigger Current | - | |
| Reset Voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient Voltage Filters TVFs are applied to circuits where transient electrical voltage spikes can cause a malfunction or damage in solid state controls or control systems (PLCs, CNCs, NCs, Solid State Counters, etc.). The TFD is typically applied in parallel with three phase inductive loads (motors) to absorb the transients generated when the load is disconnected from the line. It also absorbs electrical noise while the load is operating. The Bleeding Resistor allows the voltage that builds up on the capacitor in the TFD to bleed off after voltage is removed. The Bleeding Resistor is typically used in applications where the control with the TFD may be operated (tested) without the load (motor) connected.
Features
AI Translation
- Din Rail or Surface Mounting
- 240 Volt UL Type Approval
- Delta Configuration
- Three Phase (3O) Applications
- Bleeding Resistor Option
- Terminal Block or Leads
Applications
AI Translation
- circuits where transient electrical voltage spikes can cause a malfunction or damage in solid state controls or control systems (PLCs, CNCs, NCs, Solid State Counters, etc.)
- in parallel with three phase inductive loads (motors)
- applications where the control with the TFD may be operated (tested) without the load (motor) connected
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 117.0136 | $ 117.01 |
| 200+ | $ 46.6901 | $ 9338.02 |
| 500+ | $ 45.1295 | $ 22564.75 |
| 1,000+ | $ 44.3587 | $ 44358.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

