R-K Electronics, Inc. SP250A3-6
| Manufacturer | |
| MPN | SP250A3-6 |
| LCSC Part # | C22306758 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surge Protection Devices (SPDs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | R-K Electronics, Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
R-K Spike Protectors are applied to control and instrumentation loop circuits where transient electrical voltages can cause malfunctions or damage to solid state controls or process systems. The Spike Protectors are designed to control voltage spikes within a tolerable level while minimizing any effect to the analog control signals. The SPs are typically connected in parallel with the signal leads and ground at the controller. The varistor combinations allow the excessive voltage spikes to dissipate line to line and line to ground.
Features
AI Translation
- 45VDC, 55VAC, 130VAC, & 250VAC Ratings
- Ground Connection
- Varistor & Triode Combinations
- Stranded Wire Leads
- Analog Circuit Protection
- Solid State Output Protection
Applications
AI Translation
- control and instrumentation loop circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.7829 | $ 22.78 |
| 200+ | $ 9.0906 | $ 1818.12 |
| 500+ | $ 8.7867 | $ 4393.35 |
| 1,000+ | $ 8.6371 | $ 8637.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

