LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430G2553IPW28 product image
  • MSP430G2553IPW28 thumbnail 1
  • MSP430G2553IPW28 thumbnail 2
  • MSP430G2553IPW28 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430G2553IPW28RoHS

Manufacturer
MPN
MSP430G2553IPW28
LCSC Part #
C22300
Packaging
TSSOP-28
Customer #
Key Attributes
16MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, and timers
Datasheetpdf iconTI MSP430G2553IPW28
In-Stock: 59
59 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5162$ 1.52
10+$ 1.2713$ 12.71
50+$ 1.1367$ 56.84
100+$ 0.9843$ 98.43
500+$ 0.9162$ 458.10
1,000+$ 0.8854$ 885.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingTSSOP-28
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size16KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O24

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The Texas Instruments MSP430 family of ultra-low-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs.

The MSP430G2x13 and MSP430G2x53 series are ultra-low-power mixed signal microcontrollers with built-in 16- bit timers, up to 24 1/O capacitive-touch enabled pins, a versatile analog comparator, and built-in communication capability using the universal serial communication interface. In addition the MSP430G2x53 family members have a 10-bit analog-to-digital (A/D) converter.

Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system.

Features

AI Translation
  • Low Supply-Voltage Range: 1.8V to 3.6V
  • Ultra-Low Power Consumption:
    • Active Mode: 230µA at 1 MHz, 2.2 V
    • Standby Mode: 0.5µA
    • Off Mode (RAM Retention): 0.1µA
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations:
    • Internal Frequencies up to 16 MHz With Four Calibrated Frequency
    • Internal Very-Low-Power Low-Frequency (LF) Oscillator 32-kHz Crystal
    • External Digital Clock Source
  • Two 16-Bit Timer_A With Three Capture/Compare Registers
  • Up to 24 Capacitive-Touch Enabled I/O Pins
  • Universal Serial Communication Interface (USCI):
    • Enhanced UART Supporting Auto Baudrate Detection (LIN)
    • IrDA Encoder and Decoder
    • Synchronous SPI
    • I2C
  • On-Chip Comparator for Analog Signal Compare Function or Slope Analog-to-Digital (A/D) Conversion
  • 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample and-Hold, and Autoscan
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • On-Chip Emulation Logic With Spy-Bi-Wire Interface
  • Package Options:
    • TSSOP: 20 Pin, 28 Pin
    • PDIP: 20 Pin
    • QFN: 32 Pin

Applications

AI Translation
  • low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system