Astrodyne TDI PWC12-9
| Manufacturer | |
| MPN | PWC12-9 |
| LCSC Part # | C22297674 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Features | Overvoltage protection;Short Circuit Protection;Over-temperature protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 12 Watts Output Power
- 3.3 VDC to 48 VDC Single Outputs
- Universal 90 - 264 VAC Input, 50/60/440 Hz
- 3,000 VAC Input to Output Isolation
- EN55022 Class B EMI
- -25 to +65°C Ambient Operating Temperature
- IEC 62368 - 1 and IEC 60950 - 1 Safety
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 71.5349 | $ 71.53 |
| 200+ | $ 28.5428 | $ 5708.56 |
| 500+ | $ 27.589 | $ 13794.50 |
| 1,000+ | $ 27.1175 | $ 27117.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

