Taiyo Yuden NRS5040T150MMGJ
| Manufacturer | |
| Mfr. Part # | NRS5040T150MMGJ |
| LCSC Part # | C222950 |
| Package | SMD,4.9x4.9mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 1.8A 80mΩ SMD,4.9x4.9mm |
| Description | 1.8A 15uH ±20% 80mΩ 2A SMD,4.9x4.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,4.9x4.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
925 
925
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2108 | $ 1.05 |
50+ | $ 0.1702 | $ 8.51 |
150+ | $ 0.1528 | $ 22.92 |
1,500+ | $ 0.1221 | $ 183.15 |
3,000+ | $ 0.1125 | $ 337.50 |
4,500+ | $ 0.1067 | $ 480.15 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$