Taiyo Yuden NRS5030T6R8MMGJ
| Manufacturer | |
| Mfr. Part # | NRS5030T6R8MMGJ |
| LCSC Part # | C222938 |
| Package | SMD,4.9x4.9mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 2.3A 52mΩ SMD,4.9x4.9mm |
| Description | 6.8uH 2.5A SMD,4.9x4.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,4.9x4.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2454 | $ 1.23 |
50+ | $ 0.1997 | $ 9.99 |
150+ | $ 0.1802 | $ 27.03 |
500+ | $ 0.1491 | $ 74.55 |
2,500+ | $ 0.1383 | $ 345.75 |
5,000+ | $ 0.1317 | $ 658.50 |
Standard Packaging 500/Full
Reel | ||