LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9736AEVKIT+ product image
Images for reference only

MAXIM MAX9736AEVKIT+RoHS

Manufacturer
MPN
MAX9736AEVKIT+
LCSC Part #
C22289673
Packaging
-
Customer #
Key Attributes
Audio Amplifier Evaluation Boards RoHS
Datasheetpdf iconMAXIM MAX9736AEVKIT+

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The MAX9736A/B/D Class D amplifiers provide highperformance, thermally efficient amplifier solutions. The MAX9736A delivers 2×15W into 8Ω loads, or 1×30W into a 4Ω load. The MAX9736B/D deliver 2×6W into 8Ω loads or 1×12W into a 4Ω load. These devices operate from 8V to 28V and provide a high PSRR, eliminating the need for a regulated power supply. The MAX9736 offers up to 88% efficiency at 12V supply. Pin-selectable modulation schemes select between filter­ less modulation and classic PWM modulation. Filterless modulation allows the MAX9736 to pass CE EMI limits with 1m cables using only a low-cost ferrite bead and capacitor on each output. Classic PWM modulation is optimized for best audio performance when using a full LC filter. A pin-selectable stereo/mono mode allows stereo opera­ tion into 8Ω loads or mono operation into 4Ω loads. In mono mode, the right input op amp becomes available as a spare device, allowing flexibility in system design. Comprehensive click-and-pop reduction circuitry mini­ mizes noise coming into and out of shutdown or mute. Input op amps allow the user to create summing amplifiers, lowpass or highpass filters, and select an optimal gain. The MAX9736A/B/D are available in 32-pin TQFN packages and specified over the -40°C to +85°C temperature range.

Features

AI Translation
  • Independently Controlled Dual Paths
  • Wide 8V to 28V Supply Voltage Range
  • Spread-Spectrum Modulation Enables Low EMI Solution Passes CE EMI Limits with Low-Cost Ferrite Bead/Capacitor Filter
  • Low BOM Cost
  • High 67dB PSRR at 1kHz Reduces Supply Cost
  • 88% Efficiency Eliminates Heatsink
  • Thermal and Output Current Protection
  • <1μA Shutdown Mode
  • Mute Function
  • Space-Saving, 32-Pin TQFN Packages, 7mm×7mm×0.8mm (MAX9736A/B), 5mm x 5mm x 0.8mm (MAX9736D)

Applications

AI Translation
  • LCD/PDP/CRT Monitors
  • LCD/PDP/CRT TVs
  • MP3 Docking Stations
  • Notebook PCs
  • PC Speakers
  • All-in-One PCs
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 97.0999$ 97.10
Standard Packaging1/Full Box
Better price for more quantity?
$