MAXIM MAX11162EVKIT#
| Manufacturer | |
| MPN | MAX11162EVKIT# |
| LCSC Part # | C22289665 |
| Packaging | - |
| Customer # | |
| Key Attributes | 16 4.75V~5.25V SPI Analog to Digital Converters (ADCs) Evaluation Boards |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Analog to Digital Converters (ADCs) Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Resolution (Bits) | 16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | 多芯片同步;同步采样 | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| differential input | Yes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX11162 is a 16-bit, 500ksps, +5V unipolar pseudo-differential input SAR ADC offering excellent AC and DC performance in a small standard package. This ADC typically achieves 93dB SNR, -105dB THD, and ±0.6 LSB INL, ±0.2 LSB DNL. The MAX11162 guarantees 16-bit no-missing codes. The MAX11162 communicates using an SPI-compatible serial interface at 2.3V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing. The MAX11162 is offered in a 10-pin, 3mm x 5mm, μMAX package and is specified over the -40°C to +85°C temperature range.
Features
AI Translation
- High DC/AC Accuracy Improves Measurement Quality
- 16-Bit Resolution with No Missing Codes
- 500ksps Throughput Rates Without Pipeline Delay/ Latency
- 93dB SNR and -105dB THD at 10kHz
- 0.4 LSBRMS Input-Referred Noise
- ±0.2 LSB DNL (typ) and ±0.6 LSB INL (typ)
- Wide Supply Range and Low Power Simplify PowerSupply Design
- 5V Analog Supply
- 2.3V to 5V Digital Supply
- 23mW Power Consumption at 500ksps 10μA in Shutdown Mode
- Multi-Industry Standard Serial Interface and Small Package Reduces Size
- SPI/QSPI/MICROWIRE DSP-Compatible Serial Interface
- 3mm x 5mm, Tiny 10-Pin μMAX Package
Applications
AI Translation
- Industrial Process Control Medical Instrumentation
- Test and Measurements
- Automatic Test Equipment Narrowband Receivers
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 141.4551 | $ 141.46 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

