LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY VJ1206A470KXACW1BC product image
  • VJ1206A470KXACW1BC thumbnail 1
  • VJ1206A470KXACW1BC thumbnail 2
  • VJ1206A470KXACW1BC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VJ1206A470KXACW1BCRoHS

Manufacturer
MPN
VJ1206A470KXACW1BC
LCSC Part #
C2227477
Packaging
1206
Customer #
Key Attributes
CAP CER 47pF 50V C0G 1206
Datasheetpdf iconVISHAY VJ1206A470KXACW1BC
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0602$ 0.0061$ 0.06
100+$ 0.0485$ 0.0049$ 0.49
300+$ 0.0427$ 0.0043$ 1.29
1,000+$ 0.0384$ 0.0039$ 3.90
4,000+$ 0.0349$ 0.0035$ 14.00
8,000+$ 0.0331$ 0.0034$ 27.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance47pF
Temperature CoefficientC0G
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece