Taiyo Yuden MDKK2020T150MM
| Manufacturer | |
| Mfr. Part # | MDKK2020T150MM |
| LCSC Part # | C222710 |
| Package | SMD,2x2mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 480mA 1.18Ω SMD,2x2mm |
| Description | 480mA 15uH 550mA 1.18Ω ±20% SMD,2x2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,2x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,150 
1,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2111 | $ 1.06 |
50+ | $ 0.168 | $ 8.40 |
150+ | $ 0.1495 | $ 22.43 |
500+ | $ 0.1265 | $ 63.25 |
2,500+ | $ 0.1162 | $ 290.50 |
5,000+ | $ 0.11 | $ 550.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$