Taiyo Yuden MDKK1616T1R5MM
| Manufacturer | |
| Mfr. Part # | MDKK1616T1R5MM |
| LCSC Part # | C222689 |
| Package | SMD,1.6x1.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 1.33A 185mΩ SMD,1.6x1.6mm |
| Description | 1.33A 1.5uH 1.75A 185mΩ ±20% SMD,1.6x1.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,1.6x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1943 | $ 0.19 |
10+ | $ 0.1546 | $ 1.55 |
30+ | $ 0.1376 | $ 4.13 |
100+ | $ 0.1164 | $ 11.64 |
500+ | $ 0.1069 | $ 53.45 |
1,000+ | $ 0.1013 | $ 101.30 |
Standard Packaging 2500/Full
Reel | ||