Taiyo Yuden HK160882NJ-T
| Manufacturer | |
| Mfr. Part # | HK160882NJ-T |
| LCSC Part # | C222677 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 82nH 300mA 600mΩ 0603 |
| Description | 300mA 82nH ±5% 600mΩ Multilayer inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.034 | $ 0.68 |
200+ | $ 0.0268 | $ 5.36 |
600+ | $ 0.0228 | $ 13.68 |
4,000+ | $ 0.0204 | $ 81.60 |
8,000+ | $ 0.0183 | $ 146.40 |
20,000+ | $ 0.0172 | $ 344.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$