TDK DPX250894DT-5025A1
| Manufacturer | |
| Mfr. Part # | DPX250894DT-5025A1 |
| LCSC Part # | C22265036 |
| Package | 1008 |
| Customer # | |
| Description | 13.4dB 12.6dB 1008 RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,820 
1,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3324 | $ 1.66 |
50+ | $ 0.2642 | $ 13.21 |
150+ | $ 0.235 | $ 35.25 |
500+ | $ 0.1985 | $ 99.25 |
2,000+ | $ 0.1822 | $ 364.40 |
4,000+ | $ 0.1725 | $ 690.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$