Taiyo Yuden LBM2016T560J
| Manufacturer | |
| Mfr. Part # | LBM2016T560J |
| LCSC Part # | C222620 |
| Package | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 56uH 95mA 5.9Ω 0806 |
| Description | 95mA 56uH ±5% 5.9Ω Wirewound Inductor 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
315
315
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0965 $ 0.0097 | $ 0.05 |
50+ | $ 0.0772 $ 0.0078 | $ 0.39 |
150+ | $ 0.0676 $ 0.0068 | $ 1.02 |
500+ | $ 0.0604 $ 0.0061 | $ 3.05 |
2,000+ | $ 0.0546 $ 0.0055 | $ 11.00 |
4,000+ | $ 0.0517 $ 0.0052 | $ 20.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$