Advanced Energy 30EFL12-12W-I/O-RB-H
| Manufacturer | |
| MPN | 30EFL12-12W-I/O-RB-H |
| LCSC Part # | C22261716 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Vin | 12V | |
| Ripple Noise | - | |
| Vout | 12V;±15V;5.1V | |
| type | - | |
| Operating Temperature | -20℃~+55℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 4 | |
| Iout | 1A;50mA;500mA | |
| Output Voltage Accuracy | ±2%;±5%;±1% | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UltraVolt EFL series of floating hot deck, low voltage (LV) power supplies offers an integrated solution for systems requiring LV power and controls with high voltage isolation. Combining a highly isolated, DC-to-DC, multioutput low-voltage power supply (LVPS) with an advanced isolated digital and analog I/O topology, the EFL subsystem provides both power and controls to floating-hot deck circuitry. This solution, when combined with one or more Advanced Energy high voltage power supplies or other circuitry, can provide high performance solutions for a variety of applications.
Features
- Precision analog control
- Linearity of ±0.05% and accuracy of ±0.2%
- 10 ppm temperature coefficient
- Isolated up to 15 kV or 30 kV
- Isolation resistance of 150 GΩ (15 kV) or 2 GΩ (30 kV)
- 4 regulated floating LV power outputs
- Isolated digital and analog I/O to and from floating hot deck
Applications
- Floating/stacked ion or e-beam biases
- Floating filament bias
- Floating pulsers and gated grids
- Floating capacitance meters
- Floating high side current monitors
- Floating leakage testers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1139.0358 | $ 1139.04 |
| 200+ | $ 1069.7826 | $ 213956.52 |
| 500+ | $ 1034.0344 | $ 517017.20 |
| 1,000+ | $ 1016.3715 | $ 1016371.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Vin | 12V | |
| Ripple Noise | - | |
| Vout | 12V;±15V;5.1V | |
| type | - | |
| Operating Temperature | -20℃~+55℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 4 | |
| Iout | 1A;50mA;500mA | |
| Output Voltage Accuracy | ±2%;±5%;±1% | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UltraVolt EFL series of floating hot deck, low voltage (LV) power supplies offers an integrated solution for systems requiring LV power and controls with high voltage isolation. Combining a highly isolated, DC-to-DC, multioutput low-voltage power supply (LVPS) with an advanced isolated digital and analog I/O topology, the EFL subsystem provides both power and controls to floating-hot deck circuitry. This solution, when combined with one or more Advanced Energy high voltage power supplies or other circuitry, can provide high performance solutions for a variety of applications.
Features
- Precision analog control
- Linearity of ±0.05% and accuracy of ±0.2%
- 10 ppm temperature coefficient
- Isolated up to 15 kV or 30 kV
- Isolation resistance of 150 GΩ (15 kV) or 2 GΩ (30 kV)
- 4 regulated floating LV power outputs
- Isolated digital and analog I/O to and from floating hot deck
Applications
- Floating/stacked ion or e-beam biases
- Floating filament bias
- Floating pulsers and gated grids
- Floating capacitance meters
- Floating high side current monitors
- Floating leakage testers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

