VISHAY DG201BDY-T1-E3
| Manufacturer | |
| MPN | DG201BDY-T1-E3 |
| LCSC Part # | C222535 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Improved Quad CMos Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 100Ω | |
| Voltage - Supply | -22V~-4.5V;4.5V~22V;4.5V~25V | |
| Number of Channels | - | |
| Con | 16pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DG201B, DG202B analog switches are highly improved versions of the industry-standard DG201A, DG202. These devices are fabricated in proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed, and lower power consumption. These quad single-pole single-throw switches are designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, etc. An improved charge injection compensation design minimizes switching transients. The DG201B and DG202B can handle up to ± 22 V input signals, and have an improved continuous current rating of 30 mA. An epitaxial layer prevents latchup. All devices feature true bi-directional performance in the on condition, and will block signals to the supply voltages in the off condition. The DG201B is a normally closed switch and the DG202B is a normally open switch.
Features
- ± 22 V supply voltage rating
- TTL and CMOS compatible logic
- Low on-resistance - RDS(on): 45 Ω
- Low leakage - ID(on): 20 pA
- Single supply operation possible
- Extended temperature range
- Fast switching - ton: 120 ns
- Low glitching - Q: 1 pC
- Compliant to RoHS Directive 2002/95/EC
Applications
- Industrial instrumentation
- Test equipment
- Communications systems
- Disk drives
- Computer peripherals
- Portable instruments
- Sample-and-hold circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0446 | $ 2.04 |
| 10+ | $ 2.0105 | $ 20.11 |
| 30+ | $ 1.9862 | $ 59.59 |
| 100+ | $ 1.9634 | $ 196.34 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 100Ω | |
| Voltage - Supply | -22V~-4.5V;4.5V~22V;4.5V~25V | |
| Number of Channels | - | |
| Con | 16pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DG201B, DG202B analog switches are highly improved versions of the industry-standard DG201A, DG202. These devices are fabricated in proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed, and lower power consumption. These quad single-pole single-throw switches are designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, etc. An improved charge injection compensation design minimizes switching transients. The DG201B and DG202B can handle up to ± 22 V input signals, and have an improved continuous current rating of 30 mA. An epitaxial layer prevents latchup. All devices feature true bi-directional performance in the on condition, and will block signals to the supply voltages in the off condition. The DG201B is a normally closed switch and the DG202B is a normally open switch.
Features
- ± 22 V supply voltage rating
- TTL and CMOS compatible logic
- Low on-resistance - RDS(on): 45 Ω
- Low leakage - ID(on): 20 pA
- Single supply operation possible
- Extended temperature range
- Fast switching - ton: 120 ns
- Low glitching - Q: 1 pC
- Compliant to RoHS Directive 2002/95/EC
Applications
- Industrial instrumentation
- Test equipment
- Communications systems
- Disk drives
- Computer peripherals
- Portable instruments
- Sample-and-hold circuits
C222535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



