LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VOM617A-8X001T product image
  • VOM617A-8X001T thumbnail 1
  • VOM617A-8X001T thumbnail 2
  • VOM617A-8X001T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VOM617A-8X001TRoHS

Manufacturer
MPN
VOM617A-8X001T
LCSC Part #
C222496
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 3.75kV 1CH TRANS SOP-4-2.54mm
Datasheetpdf iconVISHAY VOM617A-8X001T
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5892$ 0.59
10+$ 0.4737$ 4.74
30+$ 0.4248$ 12.74
100+$ 0.363$ 36.30
500+$ 0.3353$ 167.65
1,000+$ 0.2898$ 289.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingSOP-4-2.54mm
Rise time3us@2mA,100Ω
Output Current50mA
Fall time3us@2mA,100Ω
Vce Saturation(VCE(sat))120mV@2.5mA,10mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.1V
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Number of Channels1
Features-
Operating Temperature-55℃~+110℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 110°C rated VOM617A has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflat package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. These coupling devices are designed for signal transmission between two electrically separated circuits.

Features

AI Translation
  • Operating temperature from -55°C to +110°C
  • SOP-4 mini-flat package
  • Isolation test voltage, 3750VRMS
  • Low saturation voltage
  • Fast switching times
  • Low coupling capacitance
  • End-stackable, 0.100" (2.54mm) spacing
  • CTR range 40% to 600% IF = 5mA

Applications

AI Translation
  • PLCs
  • Telecommunication
  • Lighting control system
  • Solar inverters
  • AC drives