VISHAY SI7655ADN-T1-GE3
| Manufacturer | |
| MPN | SI7655ADN-T1-GE3 |
| LCSC Part # | C222495 |
| Packaging | PowerPAK1212-8S |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 40A PowerPAK1212-8S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 890pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 57W | |
| Reverse Transfer Capacitance (Crss@Vds) | 930pF | |
| RDS(on) | 9mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6.6nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET
- Low Thermal Resistance
- PowerPAK RoHS Package with Small Size and Low 0.75 mm Profile
- HALOGEN FREE
- 100 % Rg and UIS Tested
Applications
AI Translation
- Smart Phones
- Tablet PCs
- Mobile Computing
- Battery Switch
- Load Switch
In-Stock: 3,694
3,694 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0453 | $ 1.05 |
| 10+ | $ 0.8414 | $ 8.41 |
| 30+ | $ 0.7378 | $ 22.13 |
| 100+ | $ 0.6375 | $ 63.75 |
| 500+ | $ 0.5761 | $ 288.05 |
| 1,000+ | $ 0.5453 | $ 545.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



