VISHAY DG2788ADN-T1-GE4
| Manufacturer | |
| MPN | DG2788ADN-T1-GE4 |
| LCSC Part # | C222479 |
| Packaging | UQFN-16(1.8x2.6) |
| Customer # | |
| Key Attributes | 0.37Ω, Low Capacitance, Dual DPDT/Quad SPDT Analog Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | UQFN-16(1.8x2.6) | |
| Features | Bidirectional analog channel;Glitch-free switching;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.8V~5.5V | |
| Ron | 370mΩ | |
| Con | 26pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DG2788A, is a four-channel single-pole double-throw (SPDT) analog switch with two control inputs. It is also known as a two-channel double-pole double-throw (DPDT) configuration. The part is designed to operate from 1.8 V to 5.5 V single power rail. All switches conduct equally well in both directions, offering rail to rail signal witching and can be used both as multiplexers as well as de-multiplexers. The DG2788A offers low parasitic capacitance and highly matched low and flat switch resistance over the full signal range. It features break-before-make switching and low control logic threshold. The part supports rail to rail fast edge pulsing signals and have 0.1 ns/typ. propagation delay. It is ideal for both analog and digital signal switching in space constrain applications requiring high performance and efficient use of board space. The DG2788A comes in a small miniQFN-16 lead package of 2.6 mm×1.8 mm×0.55 mm.
Features
- 1.8 V to 5.5 V single supply operation
- Low resistance: 0.37 Ω/typ. at 2.7 V
- Highly flat and matched RON
- Low parasitic capacitance, CON = 26 pF, COFF = 14.5 pF
- High bandwidth: 338 MHz
- 0.1 ns/typ. propagation delay for rail to rail fast edge pulsing signal
- Guaranteed logic high 1.2 V, logic low 0.3 V
- Break before make switching
- Signal swing over V+ capable
- Power down protection
- Latch up current: 300 mA (JESD78)
- ESD / HBM: >2 kV
Applications
- Analog and digital signal switching
- SMA optical image stabilization
- Relay replacement
- Portable instrumentation
- Smart phones and tablets
- Modems and peripherals
- Data storage
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7129$ 0.6987 | $ 0.70 |
| 10+ | $ 0.5764$ 0.5649 | $ 5.65 |
| 30+ | $ 0.5097$ 0.4996 | $ 14.99 |
| 100+ | $ 0.443$ 0.4342 | $ 43.42 |
| 500+ | $ 0.4033$ 0.3953 | $ 197.65 |
| 1,000+ | $ 0.3811$ 0.3735 | $ 373.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | UQFN-16(1.8x2.6) | |
| Features | Bidirectional analog channel;Glitch-free switching;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.8V~5.5V | |
| Ron | 370mΩ | |
| Con | 26pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DG2788A, is a four-channel single-pole double-throw (SPDT) analog switch with two control inputs. It is also known as a two-channel double-pole double-throw (DPDT) configuration. The part is designed to operate from 1.8 V to 5.5 V single power rail. All switches conduct equally well in both directions, offering rail to rail signal witching and can be used both as multiplexers as well as de-multiplexers. The DG2788A offers low parasitic capacitance and highly matched low and flat switch resistance over the full signal range. It features break-before-make switching and low control logic threshold. The part supports rail to rail fast edge pulsing signals and have 0.1 ns/typ. propagation delay. It is ideal for both analog and digital signal switching in space constrain applications requiring high performance and efficient use of board space. The DG2788A comes in a small miniQFN-16 lead package of 2.6 mm×1.8 mm×0.55 mm.
Features
- 1.8 V to 5.5 V single supply operation
- Low resistance: 0.37 Ω/typ. at 2.7 V
- Highly flat and matched RON
- Low parasitic capacitance, CON = 26 pF, COFF = 14.5 pF
- High bandwidth: 338 MHz
- 0.1 ns/typ. propagation delay for rail to rail fast edge pulsing signal
- Guaranteed logic high 1.2 V, logic low 0.3 V
- Break before make switching
- Signal swing over V+ capable
- Power down protection
- Latch up current: 300 mA (JESD78)
- ESD / HBM: >2 kV
Applications
- Analog and digital signal switching
- SMA optical image stabilization
- Relay replacement
- Portable instrumentation
- Smart phones and tablets
- Modems and peripherals
- Data storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



