VISHAY VS-50WQ03FN-M3
| Manufacturer | |
| Mfr. Part # | VS-50WQ03FN-M3 |
| LCSC Part # | C222476 |
| Package | TO-252-2 |
| Customer # | |
| Key Attributes | Diode 30V 5.5A TO-252-2 |
| Description | 320A 30V 460mV@5A 5.5A TO-252-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | TO-252-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
327 
327
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5496 | $ 0.55 |
10+ | $ 0.4484 | $ 4.48 |
30+ | $ 0.3986 | $ 11.96 |
75+ | $ 0.3114 | $ 23.36 |
525+ | $ 0.2803 | $ 147.16 |
975+ | $ 0.2647 | $ 258.08 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$