Digilent 410-248
| Manufacturer | |
| MPN | 410-248 |
| LCSC Part # | C22247545 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded Complex Logic (FPGA, CPLD) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Digilent | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ZedBoard is an evaluation and development board based on the Xilinx Zynq-7000 All Programmable SoC. It combines a dual-core Cortex-A9 processing system with 85,000 Series-7 programmable logic cells, making it suitable for a wide range of applications. The board features a rich set of peripherals and expansion capabilities, making it an ideal platform for both novice and experienced designers.
Features
- Xilinx XC7Z020-1CSG484CES Scalable Processing Platform
- Primary configuration via QSPI Flash
- Secondary configuration options: cascaded JTAG and SD card
- Memory: 512 MB DDR3 (128M x 32) and 256 Mb QSPI Flash
- Interfaces: USB-JTAG programming with Digilent SMT1 equivalent circuit, 10/100/1G Ethernet, USB OTG 2.0, SD card, USB 2.0 FS USB-UART bridge
- Five Digilent Pmod-compatible headers, one LPC FMC connector, one AMS header
- Two reset buttons, seven push-button switches, eight DIP switches, nine user LEDs, one DONE LED
- On-board oscillators: 33.333 MHz and 100 MHz
- Display/Audio: HDMI output, VGA, 128x32 OLED display, audio line in/out, headphone and microphone interfaces
- Power: switched 12V @ 5A AC/DC regulator
- Software: ISE WebPACK design software, ChipScope Pro license voucher for XC7Z020
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 290.0331 | $ 290.03 |
| 200+ | $ 272.3988 | $ 54479.76 |
| 500+ | $ 263.2963 | $ 131648.15 |
| 1,000+ | $ 258.7983 | $ 258798.30 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Digilent | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ZedBoard is an evaluation and development board based on the Xilinx Zynq-7000 All Programmable SoC. It combines a dual-core Cortex-A9 processing system with 85,000 Series-7 programmable logic cells, making it suitable for a wide range of applications. The board features a rich set of peripherals and expansion capabilities, making it an ideal platform for both novice and experienced designers.
Features
- Xilinx XC7Z020-1CSG484CES Scalable Processing Platform
- Primary configuration via QSPI Flash
- Secondary configuration options: cascaded JTAG and SD card
- Memory: 512 MB DDR3 (128M x 32) and 256 Mb QSPI Flash
- Interfaces: USB-JTAG programming with Digilent SMT1 equivalent circuit, 10/100/1G Ethernet, USB OTG 2.0, SD card, USB 2.0 FS USB-UART bridge
- Five Digilent Pmod-compatible headers, one LPC FMC connector, one AMS header
- Two reset buttons, seven push-button switches, eight DIP switches, nine user LEDs, one DONE LED
- On-board oscillators: 33.333 MHz and 100 MHz
- Display/Audio: HDMI output, VGA, 128x32 OLED display, audio line in/out, headphone and microphone interfaces
- Power: switched 12V @ 5A AC/DC regulator
- Software: ISE WebPACK design software, ChipScope Pro license voucher for XC7Z020
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

