VISHAY SI4463CDY-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI4463CDY-T1-GE3 |
| LCSC Part # | C222472 |
| Package | SOIC-8-150mil |
| Customer # | |
| Description | 20V 14mΩ@2.5V 1 P-Channel 20W SOIC-8-150mil Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | SOIC-8-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5496 | $ 0.55 |
10+ | $ 0.4434 | $ 4.43 |
30+ | $ 0.3987 | $ 11.96 |
100+ | $ 0.3418 | $ 34.18 |
500+ | $ 0.3171 | $ 158.55 |
1,000+ | $ 0.3018 | $ 301.80 |
2,500+ | $ 0.2987 | $ 746.75 |
5,000+ | $ 0.2971 | $ 1485.50 |
Standard Packaging 2500/Full
Reel | ||