TI ADS8320EB/2K5
| Manufacturer | |
| MPN | ADS8320EB/2K5 |
| LCSC Part # | C22247 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 16-Bit, High-Speed, microPower Sampling ANALOG-TO-DIGITAL CONVERTER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.4MHz | |
| Features | Simultaneous sampling | |
| Voltage Reference | External | |
| Interface | SPI | |
| Quiescent Current (Iq) | 300nA | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 92dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8320 is a 16-bit, sampling analog-to-digital (A/D) converter with ensured specifications over a 2.7V to 5.25V supply range. It requires very little power even when operating at the full 100kHz data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode—the average power dissipation is less than 100mW at 10kHz data rate. The ADS8320 also features operation from 2.0V to 5.25V, a synchronous serial (SPI/SSI compatible) interface, and a differential input. The reference voltage can be set to any level within the range of 500mV to VCC. Ultra-low power and small size make the ADS8320 ideal for portable and battery-operated systems. It is also a perfect fit for remote data acquisition modules, simultaneous multi-channel systems, and isolated data acquisition. The ADS8320 is available in an MSOP-8 package.
Features
- 100kHz SAMPLING RATE
- microPOWER: 1.8mW at 100kHz and 2.7V, 0.3mW at 10kHz and 2.7V
- POWER-DOWN: 3μA max
- MSOP-8 PACKAGE
- PIN-COMPATIBLE TO ADS7816 AND ADS7822
- SERIAL (SPI/SSI) INTERFACE
Applications
- BATTERY-OPERATED SYSTEMS
- REMOTE DATA ACQUISITION
- ISOLATED DATA ACQUISITION
- SIMULTANEOUS SAMPLING, MULTICHANNEL SYSTEMS
- INDUSTRIAL CONTROLS
- ROBOTICS
- VIBRATION ANALYSIS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8045 | $ 8.80 |
| 10+ | $ 7.6995 | $ 77.00 |
| 30+ | $ 7.0261 | $ 210.78 |
| 100+ | $ 6.463 | $ 646.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.4MHz | |
| Features | Simultaneous sampling | |
| Voltage Reference | External | |
| Interface | SPI | |
| Quiescent Current (Iq) | 300nA | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 92dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8320 is a 16-bit, sampling analog-to-digital (A/D) converter with ensured specifications over a 2.7V to 5.25V supply range. It requires very little power even when operating at the full 100kHz data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode—the average power dissipation is less than 100mW at 10kHz data rate. The ADS8320 also features operation from 2.0V to 5.25V, a synchronous serial (SPI/SSI compatible) interface, and a differential input. The reference voltage can be set to any level within the range of 500mV to VCC. Ultra-low power and small size make the ADS8320 ideal for portable and battery-operated systems. It is also a perfect fit for remote data acquisition modules, simultaneous multi-channel systems, and isolated data acquisition. The ADS8320 is available in an MSOP-8 package.
Features
- 100kHz SAMPLING RATE
- microPOWER: 1.8mW at 100kHz and 2.7V, 0.3mW at 10kHz and 2.7V
- POWER-DOWN: 3μA max
- MSOP-8 PACKAGE
- PIN-COMPATIBLE TO ADS7816 AND ADS7822
- SERIAL (SPI/SSI) INTERFACE
Applications
- BATTERY-OPERATED SYSTEMS
- REMOTE DATA ACQUISITION
- ISOLATED DATA ACQUISITION
- SIMULTANEOUS SAMPLING, MULTICHANNEL SYSTEMS
- INDUSTRIAL CONTROLS
- ROBOTICS
- VIBRATION ANALYSIS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



