VISHAY LH1510AAB
| Manufacturer | |
| Mfr. Part # | LH1510AAB |
| LCSC Part # | C222454 |
| Package | SMD-6P |
| Customer # | |
| Description | One set normally open: 2A (SPST - normally open) 5.3kV 11.27Ω 1.45V SMD-6P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | VISHAY | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4846 | $ 3.48 |
10+ | $ 3.408 | $ 34.08 |
50+ | $ 2.9971 | $ 149.86 |
100+ | $ 2.945 | $ 294.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$