Di-Soric Gmbh & Co KG 200494
| Manufacturer | |
| MPN | 200494 |
| LCSC Part # | C22242749 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 12mA | |
| Voltage - Supply | 15V~30V | |
| working temperature | -25℃~+45℃ | |
| Output_ type | - | |
| Features | Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 165.931 | $ 165.93 |
| 200+ | $ 66.2072 | $ 13241.44 |
| 500+ | $ 63.9955 | $ 31997.75 |
| 1,000+ | $ 62.9016 | $ 62901.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

