VISHAY VS-40TPS08APBF
| Manufacturer | |
| Mfr. Part # | VS-40TPS08APBF |
| LCSC Part # | C222425 |
| Package | TO-247AC |
| Customer # | |
| Key Attributes | 800V 55A TO-247AC |
| Description | 800V 55A Through Hole TO-247AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Package | TO-247AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.7706 | $ 6.77 |
10+ | $ 6.6338 | $ 66.34 |
25+ | $ 6.5416 | $ 163.54 |
100+ | $ 6.4494 | $ 644.94 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$