VISHAY SI7956DP-T1-GE3
| Manufacturer | |
| MPN | SI7956DP-T1-GE3 |
| LCSC Part # | C222413 |
| Packaging | PowerPAK-SO-8 |
| Customer # | |
| Key Attributes | 4.1A 115mΩ@6V 3.5W 4V 2 N-Channel PowerPAK-SO-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Current - Continuous Drain(Id) | 4.1A | |
| RDS(on) | 115mΩ@6V | |
| Pd - Power Dissipation | 3.5W | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Drain to Source Voltage | 150V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 26nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Current - Continuous Drain(Id) | 4.1A | |
| RDS(on) | 115mΩ@6V | |
| Pd - Power Dissipation | 3.5W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Drain to Source Voltage | 150V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 26nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- TrenchFET power MOSFET
- Low on-resistance in new low thermal resistance PowerPAK package
- Dual MOSFET design, space-saving
- 100% gate resistance (Rg) tested
Applications
AI Translation
- High-efficiency primary-side switch
- Half-bridge and forward converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5482 | $ 3.55 |
| 10+ | $ 3.4897 | $ 34.90 |
| 30+ | $ 3.4508 | $ 103.52 |
| 100+ | $ 3.4118 | $ 341.18 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Current - Continuous Drain(Id) | 4.1A | |
| RDS(on) | 115mΩ@6V | |
| Pd - Power Dissipation | 3.5W | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Drain to Source Voltage | 150V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 26nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Current - Continuous Drain(Id) | 4.1A | |
| RDS(on) | 115mΩ@6V | |
| Pd - Power Dissipation | 3.5W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Drain to Source Voltage | 150V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 26nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- TrenchFET power MOSFET
- Low on-resistance in new low thermal resistance PowerPAK package
- Dual MOSFET design, space-saving
- 100% gate resistance (Rg) tested
Applications
AI Translation
- High-efficiency primary-side switch
- Half-bridge and forward converters
C222413 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



