ST STPS40170CT
| Manufacturer | |
| MPN | STPS40170CT |
| LCSC Part # | C222365 |
| Packaging | TO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 170V TO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220AB-3 | |
| Reverse Leakage Current (Ir) | 30uA@170V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 170V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 920mV@20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 286
286 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6922 | $ 1.69 |
| 10+ | $ 1.4275 | $ 14.28 |
| 30+ | $ 1.2619 | $ 37.86 |
| 100+ | $ 1.093 | $ 109.30 |
| 500+ | $ 1.0166 | $ 508.30 |
| 1,000+ | $ 0.9842 | $ 984.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



