LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC TL431KA-TP product image
  • TL431KA-TP thumbnail 1
  • TL431KA-TP thumbnail 2
  • TL431KA-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC TL431KA-TPRoHS

Manufacturer
MPN
TL431KA-TP
LCSC Part #
C22235735
Packaging
SOT-23
Customer #
Key Attributes
2.495V~36V ±0.5% 100mA Adjustable SOT-23 Voltage Reference RoHS
Datasheetpdf iconMCC TL431KA-TP
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0502$ 0.50
100+$ 0.0401$ 4.01
300+$ 0.035$ 10.50
3,000+$ 0.0312$ 93.60
6,000+$ 0.0282$ 169.20
9,000+$ 0.0267$ 240.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMCC
PackagingSOT-23
Output Voltage2.495V~36V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation450uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Output TypeAdjustable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Reference input voltage tolerance: 0.5%
  • Sink current capability: 0.1mA ~ 100mA
  • Programmable output voltage up to 36V
  • Low output noise voltage with fast turn-on response
  • Typical equivalent temperature coefficient of 50 ppm/℃ over the full temperature range
  • Epoxy resin compliant with UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Halogen-free "green" device

Applications

AI Translation
  • Shunt regulator
  • Output control for 3-terminal fixed regulators
  • High-current shunt regulator
  • High-efficiency 5V precision regulator
  • Precision current limiter